TE Connectivity 6EMC1
Filter, Power Line, 6 A, 250 VAC (Max.), Panel Mount,
Mfr. Part #: 6EMC1 / RS Stock #: 70185647
Price
Qty.
Standard Price
1
$23.82
10
$23.08
25
$22.33
50
$21.59
100
$19.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6EMC1
Current Rating
6 A
Filter Type
EMI ; RFI
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
250 V
Phase
1 Phase
Primary Type
2-Stage
Product Header
Dual Stage RFI Power Line Filter
Type
Filter
Voltage Rating
250 V
Overview
The EMC Series of RFI filters has been developed to reduce conducted noise to acceptable limits for equipment that must comply with the requirements of CISPR in Europe and the FCC specifications in the USA. The EMC Series is the most compact dual stage filter available from CORCOM. This cost-effective design has a maximum current rating of 30 Amps; higher than any similar catalog product. The EMC Series was designed to address the need for more differential mode attenuation in the lower frequency range, while still maintaining high common mode performance. This type of performance is typically needed for motor drives and switch mode power supplies with increased operating frequencies. The EMC Series is ideal for applications that require a high level of performance in a compact, cost-effective package.