TE Connectivity 6EEB1
Filter Inlet, 6 A, 250 VAC, 50 to 60 Hz, 0.38 mA @ 250 VAC, GA400, Panel Mount
Mfr. Part #: 6EEB1 / RS Stock #: 70185786
Price
Qty.
Standard Price
1
$14.55
5
$13.39
10
$12.37
20
$11.20
50
$10.33
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609001-7
Current Rating
6 A
Filter Type
EMI ; RFI
Leakage Current
0.22/0.38 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
250 V
Panel Cut Out
28.96×20.8 mm
Phase
1 Phase
Primary Type
General Purpose
Product Header
Compact RFI Filter
Type
Filter
Voltage Rating
250 V
Overview
The EEA Series are a new generation of compact RFI filters with IEC socket. Totally new design in both the internal structure and manufacturing process make this new series cost-effective and compact. The EEA Series supercedes the EF Series by providing superior performance, particularly in the common mode at low frequencies. Mechanically, its slimmer size makes it compatible with similar filters in the market. Quarter-inch fastons in line in the EEA1 offer versatility when behind-the-panel room exists. The EEA2 with the quarter-inch fastons at a right angle to the IEC connector allows a shorter tip-to-tip length. The P style models are PC board mountable offering compact size and direct to board connection. Models with 4-inch wire leads available as custom order parts. Maximum Leakage Current (Line-to-Ground): 0.22 mA @ 120 VAC 60 Hz; 0.38 mA @ 250 VAC 50 Hz. Hipot Rating (1 Minute): Line-to-ground — 2250 VDC; Line-to-line — 1450 VDC. Uses line cord GA400.