Location: 
All Products

TE Connectivity 66506-9

TE Connectivity - 66506-9 - AMPLIMITE HDP-20 pin crimp contact 20 DF View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMPLIMITE HDP-20 pin crimp contact 20 DF
Mfr. Part#:
66506-9

Allied Stock#: 70083291

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.343 (Each)
1$0.343
50$0.306
100$0.277
250$0.241
500$0.189
1000$0.160
2500$0.135
Availability

27615 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: HDP20 Series
Contact Plating: Gold (30) over Nickel
Contact Type: Pin
Diameter, Insulation: 0.060 In.
Gender: Male
Material, Contact: Brass
Primary Type: Contact
Wire Size: 24 to 20 AWG

Overview

Pin, Select Gold Flash over Nickel Overall, Additional 0.000030" Gold on Mating End, Crimp Style (24-20 AWG)
0.060" Max. Insulation Diameter with Insulation Support
Features:

  • Contact Size: 20-DF Pin and Socket Contacts,
  • Pin Diameter: 0.040".
  • Materials: Pins — brass; Sockets — phosphor bronze.