Location: 
All Products

TE Connectivity 66504-9

TE Connectivity - 66504-9 - Connector SOCKET 20-24AWG GOLD CRIMP View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector SOCKET 20-24AWG GOLD CRIMP
Mfr. Part#:
66504-9

Allied Stock#: 70083292

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.250 (Each)
1$0.250
50$0.210
100$0.178
250$0.156
500$0.139
1000$0.125
2500$0.114
Availability

46021 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: HDP20 Series
Contact Plating: Gold (30) over Nickel
Contact Type: Socket
Diameter, Insulation: 0.060 In.
Gender: Female
Material, Contact: Phosphor Bronze
Primary Type: Contact
Wire Size: 24 to 20 AWG

Overview

Socket, Select Gold Flash over Nickel Overall, Additional 0.000030" Gold on Mating End, Crimp Style (24-20 AWG)
0.060" Max. Insulation Diameter with Insulation Support

Features:

  • Contact Size: 20-DF Pin and Socket Contacts,
  • Pin Diameter: 0.040".
  • Materials: Pins — brass; Sockets — phosphor bronze.