Location: 
All Products

TE Connectivity 66504-3

TE Connectivity - 66504-3 - CONTACT,  SOCKET,  HDP-20,  CRIMP,  1.27-1.52 MM View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CONTACT, SOCKET, HDP-20, CRIMP, 1.27-1.52 MM
Mfr. Part#:
66504-3

Allied Stock#: 70085445

 RoHS Compliant Part

 

Resources

View 66504-3 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.096 (Each)
10000$0.096
Availability

40800 can ship immediately.

Request Lead Time

Minimum Quantity: 10000 |  Multiples Of: 10000

Specifications

Brand/Series: HDP20 Series
Contact Plating: Gold Flash over Nickel
Contact Size: 20
For Use With: HDP-20 Conn.
Gender: Socket
Material, Contact: Phosphor Bronze
Primary Type: Contact
Termination: Crimp
Wire Size: 24-20

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.