Location: 
All Products

TE Connectivity 66400-4

TE Connectivity - 66400-4 - Contact;  Pin;  16;  Brass;  Signal;  Gold (30) over Nickel (50);  24-20 AWG;  Crimp View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Mfr. Part#:
66400-4

Allied Stock#: 70082917

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.588 (Each)
1$0.588
50$0.541
100$0.498
200$0.458
400$0.408
Availability

4097 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series 1
Connector Type: Pin
Contact Mating Area Plating: Gold (30) over Nickel (50)
Contact Plating: Gold (30) over Nickel (50)
Contact Size: 16
Contact Type: Pin
Current, Test: 13 A
Diameter, Insulation: 0.080 to 0.100 in.
Diameter, Pin: 0.062 in.
For Use With: G Series Connectors, M Series Connectors and CPC Connectors
Grade: Commercial
Material, Contact: Brass
Material, Spring: Stainless Steel
Standards: RoHS Compliant
Termination: Crimp
Wire Size: 24-20 AWG AWG
Wire Type: Discrete

Overview

Spring Stainless Steel, Multimate Contact

Materials: Pin Body , Brass; Socket , Phosphor bronze. Contact Size : 216. Pin Diameter : 0.0 62" (1.57). Test Current : 13 Amps.