Location: 
All Products

TE Connectivity 66181-1

TE Connectivity - 66181-1 - Contact, Multimate;  Socket;  16;  Copper Alloy;  Signal;  Gold over Nickel;  Solder;  18-16AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact, Multimate; Socket; 16; Copper Alloy; Signal; Gold over Nickel; Solder; 18-16AWG
Mfr. Part#:
66181-1

Allied Stock#: 70086317

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.32 (Each)
1$1.323
20$1.218
40$1.124
80$1.029
160$0.945
320$0.830
Availability

14207 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series 1
Connector Type: Socket
Contact Mating Area Plating: Gold over Nickel
Contact Plating: Gold over Nickel
Contact Size: 16
Contact Type: Socket
Current, Test: 13 A
Diameter, Pin: 0.062 in.
For Use With: M series and CPC Connectors
Grade: Commercial
Material, Contact: Copper Alloy
Material, Spring: Stainless Steel
Standards: RoHS, ELV Compliants
Termination: Solder
Wire Size: 18-16 AWG AWG
Wire Type: Discrete

Overview

Multimate Contact, Copper Alloy Contact Material, Stainless Steel Spring

Contact Body : Copper alloy, plated tin or gold. Contact Size : 16. Pin Diameter : 0.062" (1.57). Test Current : 13 Amps.
Discrete wire and solder termination.