Location: 
All Products

TE Connectivity 66109-4

TE Connectivity - 66109-4 - Contact;  Socket;  16;  Brass;  Signal;  Gold (30) over Nickel (30);  26-24 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Socket; 16; Brass; Signal; Gold (30) over Nickel (30); 26-24 AWG
Mfr. Part#:
66109-4

Allied Stock#: 70082908

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.789 (Each)
1$0.789
50$0.726
100$0.668
200$0.614
400$0.565
Availability

14637 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series 1
Connector Type: Socket
Contact Mating Area Plating: Gold (30) over Nickel (30)
Contact Plating: Gold (30) over Nickel (30)
Contact Size: 16
Contact Type: Socket
Current, Test: 13 A
Diameter, Insulation: 0.035 to 0.055 in.
Diameter, Pin: 0.062 in.
For Use With: G Series Connectors, M Series Connectors and CPC Connectors
Grade: Commercial
Material, Contact: Brass
Material, Spring: Stainless Steel
Standards: RoHS Compliant
Termination: Crimp
Wire Size: 26-24 AWG AWG
Wire Type: Discrete

Overview

Spring Stainless Steel, Multimate Contact

Materials: Pin Body , Brass; Socket , Phosphor bronze. Contact Size : 216. Pin Diameter : 0.0 62" (1.57). Test Current : 13 Amps.