Location: 
All Products

TE Connectivity 66103-4

TE Connectivity - 66103-4 - Contact; Pin; 16; Brass; Signal; Matte tin over Nickel; Plating Gold (30); 24-20AWG; Cri View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Pin; 16; Brass; Signal; Matte tin over Nickel; Plating Gold (30); 24-20AWG; Cri
Mfr. Part#:
66103-4

Allied Stock#: 70082822

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.640 (Each)
1$0.640
50$0.620
100$0.570
250$0.540
500$0.510
1000$0.480
2500$0.450
Availability

8389 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series 1
Connector Type: Pin
Contact Mating Area Plating: Gold (30) over Nickel (50)
Contact Plating: Gold (30) over Nickel (50)
Contact Size: 16
Contact Type: Pin
Current, Test: 13 A
Diameter, Insulation: 0.040 to 0.080 in.
Diameter, Pin: 0.062 in.
For Use With: G Series Connectors, M Series Connectors and CPC Connectors
Grade: Commercial
Material, Contact: Brass
Material, Spring: Stainless Steel
Standards: RoHS Compliant
Termination: Crimp
Wire Size: 24-20 AWG AWG
Wire Type: Discrete

Overview

Spring Stainless Steel, Multimate Contact

Materials: Pin Body , Brass; Socket , Phosphor bronze. Contact Size : 216. Pin Diameter : 0.0 62" (1.57). Test Current : 13 Amps.