Location: 
All Products

TE Connectivity 640923-1

TE Connectivity - 640923-1 - AMP; RECEPTACLE; LW INSERTN; 22-18AWG; NO DIMPLE W/WIRE STOP View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; RECEPTACLE; LW INSERTN; 22-18AWG; NO DIMPLE W/WIRE STOP
Mfr. Part#:
640923-1

Allied Stock#: 70084045

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.231 (Each)
1$0.231
10$0.210
100$0.199
500$0.183
1000$0.170
Availability

4735 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG FASTON110 Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.14 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.8 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Crimp
Width, Overall: 0.16 "
Wire Size: 22-18 AWG
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.