Location: 
All Products

TE Connectivity 640919-1

TE Connectivity - 640919-1 - AMP; RECEPTACLE; 16-14AWG; DIMPLE W/WIRE STOP; TIN PLATED BRASS View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; RECEPTACLE; 16-14AWG; DIMPLE W/WIRE STOP; TIN PLATED BRASS
Mfr. Part#:
640919-1

Allied Stock#: 70084050

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.233 (Each)
1$0.233
50$0.228
100$0.224
250$0.219
Availability

5603 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG FASTON187 Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.17 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.8 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Width, Overall: 0.23 "
Wire Size: 16-14 AWG

Overview

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick diskonnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick diskonnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve. These PIDG insulated Faston 197 quick diskonnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Similar Products