TE Connectivity 640915-1
Terminal, Receptacle, 16-14AWG, Crimp, Female, Blue, Tin, 205 Faston Series
Mfr. Part #: 640915-1 / RS Stock #: 70084049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.37
10
$0.3145
25
$0.2886
50
$0.2664
100
$0.2479
500
$0.2294
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
640915-1
Angle
Straight Degree(s)
Color
Blue
Contact Material
Brass
Contact Plating
Tin
Gender
Female
Insulation Diameter
0.17 ”
Insulation Type
Nylon
Overall Length
0.8 "
Overall Width
0.25 "
Wire Size
14-16 AWG
Overview
TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals
PIDG insulated Faston 205 quick diskonnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick diskonnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve.
PIDG insulated Faston 205 quick diskonnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick diskonnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve.