Location: 
All Products

TE Connectivity 640913-1

TE Connectivity - 640913-1 - AMP; RECEPTACLE; 16-14AWG; DIMPLE W/WIRE STOP; TIN PLATED BRASS View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; RECEPTACLE; 16-14AWG; DIMPLE W/WIRE STOP; TIN PLATED BRASS
Mfr. Part#:
640913-1

Allied Stock#: 70084048

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.282 (Each)
1$0.282
50$0.249
100$0.228
250$0.206
500$0.195
1000$0.184
Availability

2635 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG FASTON205 Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.17 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.8 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Crimp
Width, Overall: 0.25 "
Wire Size: 16-14 AWG

Overview

TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals
PIDG insulated Faston 205 quick diskonnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick diskonnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve.