Location: 
All Products

TE Connectivity 640457-5

TE Connectivity - 640457-5 - Header,  Friction Lock;  MTA-100;  5;  250 VAC;  Polyester;  Tin;  Copper Alloy;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header, Friction Lock; MTA-100; 5; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Mfr. Part#:
640457-5

Allied Stock#: 70083660

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.253 (Each)
1$0.253
50$0.225
100$0.207
250$0.188
500$0.169
1000$0.160
Availability

276 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Right Angle
Brand/Series: MTA-100 Series
Color: White
Color, Housing: White
Connector Type: MTA-100
Contact Centerline Spacing: 0.100 in.
Contact Mating Area Plating: Tin
Contact Plating: Tin
Contact Shape: Square
Contact Termination Area Plating: Tin
Flammability Rating: UL94V-0
Length, Overall: 0.5 "
Length, Pin: 0.14 "
Length, Terminal Post: 0.14 in.
Material, Contact: Copper Alloy
Material, Housing: Polyester
Mount Angle: Right Angle
Mounting Hole Size: 0.04 "
Mounting Type: PCB
Number of Contacts: 5
Number of Positions: 5
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Size, Post: 0.025 in.
Special Features: Pinstrip, Square Post
Standards: RoHS Compliant, ELV Compliant, UL 94V-0
Temperature, Operating: –55 to +105 °C
Termination: Solder
Type: PCB Plug
Voltage, Rating: 250 V

Overview

AMP Friction Back Header

Discrete wire to board — 2-piece interconnection. Insulation displacement wire termination. MTA Post Headers: 0.100" Centers. Insulation: Polyester. UL94V-0 rated. Natural color. Posts: Tin-plated copper alloy. Meets the material requirements to Table 23.1 of UL 1410 Standards for Television Receiver and Video Products (Wire-to-post connectors only). UL Recognized File No. E 28476. CSA Certified File No. LR17189.
Copper alloy contact, polyester housing, copper alloy solder tail