Location: 
All Products

TE Connectivity 640454-2

TE Connectivity - 640454-2 - Header,  Polarized;  MTA-100;  2;  250 VAC; Polyester;  Tin;  Copper Alloy;  0.100 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Mfr. Part#:
640454-2

Allied Stock#: 70083636

 RoHS Compliant Part

 

Resources

View 640454-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$0.040 (Each)
1$0.040(Save 31%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.058 (Each)
1$0.058
100$0.055
500$0.052
1000$0.050
Availability

6409 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-100 Series
Color: White
Color, Housing: White
Connector Type: MTA-100
Contact Centerline Spacing: 0.100 in.
Contact Mating Area Plating: Tin
Contact Plating: Tin
Contact Shape: Square
Contact Termination Area Plating: Tin
Current Rating: 5 A
Flammability Rating: UL94V-0
Length, Overall: 0.2 "
Length, Pin: 0.14 "
Length, Terminal Post: 0.14 in.
Material, Contact: Copper Alloy
Material, Housing: Polyester
Mount Angle: Vertical
Mounting Hole Size: 0.04 "
Mounting Type: PCB
Number of Contacts: 2
Number of Positions: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Size, Post: 0.025 in.
Special Features: Pinstrip
Standards: RoHS Compliant, ELV Compliant, UL 94V-0
Temperature, Operating: -55 to +105 °C
Termination: Solder
Type: PCB Plug
Voltage Rating: 250 V

Overview

AMP Polarized Header
Wire-to-board application
Copper alloy contact, polyester housing, copper alloy solder tail

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.