Location: 
All Products

TE Connectivity 640453-5

TE Connectivity - 640453-5 - Header;  MTA-100;  5;  250 VAC;  Polyester; Tin;  Copper Alloy;  0.100 in.;  Tin;  AMP View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; MTA-100; 5; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
Mfr. Part#:
640453-5

Allied Stock#: 70083779

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$0.284 (Each)
1$0.284(Save 5%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.299 (Each)
1$0.299
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Right Angle
Brand/Series: MTA-100 Series
Color: White
Color, Housing: White
Connector Type: MTA-100
Contact Centerline Spacing: 0.100 in.
Contact Mating Area Plating: Tin
Contact Plating: Tin
Contact Shape: Square
Contact Termination Area Plating: Tin
Diameter, Insulation: 0.06" (Single Wire), 0.05" (Mass Termination Wires)
Flammability Rating: UL94V-0
Length, Overall: 0.5 "
Length, Pin: 0.14 "
Length, Terminal Post: 0.14 in.
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic Polyester
Mount Angle: Right Angle
Mounting Hole Size: 0.04 "
Mounting Type: PCB
Number of Contacts: 5
Number of Positions: 5
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Size, Post: 0.025 in.
Special Features: IDC, Pinstrip
Standards: RoHS Compliant, ELV Compliant, UL 94V-0
Temperature, Operating: -55 to +105 °C
Termination: Solder
Type: Header
Voltage, Rating: 250 V
Wire, AWG: 28-22

Overview

TE Connectivity MTA-100 Flat Headers
MTA-100 header connectors with a flat housing style made from UL94V-0 white polyester. These MTA-100 flat header connectors are available with vertical or right angle PCB mount configurations and various contact plating options. Part numbers X-640452-X have straight posts and tin plated contacts Part numbers X-640453-X have right angle posts and tin plated contacts

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.