Location: 
All Products

TE Connectivity 61060-1

TE Connectivity - 61060-1 - Receptacle,  Quick Disconnect;  22-18 AWG;  0.110 x 0.020;  0.100 in. (Max.);  Brass View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Receptacle, Quick Disconnect; 22-18 AWG; 0.110 x 0.020; 0.100 in. (Max.); Brass
Mfr. Part#:
61060-1

Allied Stock#: 70083315

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1$0.260
50$0.250
100$0.230
250$0.210
Availability

731 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG FASTON110 Series
Color: Natural
Contact Plating: Tin
Diameter, Insulation: 0.1 "
Finish: Tin
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.734 "
Material: Brass
Material, Contact: Brass
Primary Type: Quick Disconnect
Standards: RoHS Compliant, ELV Compliant
Tab Fit: 0.110 x 0.020
Width, Overall: 0.148 "
Wire Size: 22-18 AWG

Overview

Quick Disconnect Receptacle, Nylon Insulation Material
  • Color transparent
    Brass material.