TE Connectivity 60617-1
Contact Socket, 18-24 AWG, 250VAC, Round, Straight, 15 A, Tin, Mate-N-Lok Series
Mfr. Part #: 60617-1 / RS Stock #: 70083249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.12467
10
$0.10597
25
$0.09724
50
$0.08976
100
$0.08353
500
$0.07729
1000
$0.06857
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CMNL SOK SNBR L/P
Contact Material
Brass
Contact Plating
Tin
Contact Shape
Round
Contact Type
Socket
Current Rating
15 A
Family Name
Universal MATE-N-LOK Family
Termination
Crimp
Wire Size
18-24 AWG
Overview
TE Connectivity Universal MATE-N-LOK Family – Commercial MATE-N-LOK Series | Standard Density 200 [5.08] Centerline Commercial Pin and Socket Connectors:
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Commercial MATE-N-LOK Features:
Compact design with 19.4 mm mated height
Power circuit connector with 5.0 mm contact centerline
Wire-to-board connectors consisting of plug housings for wires and PCB header assemblies
With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts
Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
Connector is designed to release bubbles created by the process of potting (PC board coating)
Housing lances also help prevent tangling of wired contacts
Fully polarized nylon housings
Built-in contact stabilization and self-aligning features
Hot side egg-crate design for safety
Precision molded to exacting tolerances
Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
Keying plug available
“Clean" design contact — no sharp projections to impede insertion or damage housings
Low insertion/extraction forces
Contacts available in pre-tin or gold over nickel plated to fit the application requirements
Wire-to-PC Board capability using pin or socket headers
Solderability—Headers meet MIL-STD 202 method 208
Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
Four circuit insulation displacement connector (IDC) available
Ultraviolet (UV) stable housings available in 1, 2 and 3 circuit
Not for interrupting current
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189A
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Commercial MATE-N-LOK Features: