Location: 
All Products

TE Connectivity 601804-8

TE Connectivity - 601804-8 - Barrier Strip Kit; Flexi-Block Dual Barrier; 1-100Poles; DblRow; 9.53mmPinSpgn; Blue View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Barrier Strip Kit; Flexi-Block Dual Barrier; 1-100Poles; DblRow; 9.53mmPinSpgn; Blue
Mfr. Part#:
601804-8

Allied Stock#: 70086810

 RoHS Compliant Part

Resources

View 601804-8 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Flat
Brand/Series: Flexi-Block Dual Barrier Series
Color: Blue
For Use With: Term Blk System
Material, Block: Nylon 6⁄6
Material, End Stop: Nylon 6⁄6
Material, Screw: Brass
Mount Angle: Vertical
Mounting Style: Open End Position
Number of Poles: 1 thru 100
Number of Rows: Double
Pin Spacing: 0.375(9.53) In.(mm)
Plating, Screw: Nickel
Screw Size: 6-32 x 5⁄16
Type: Barrier Strip Kit

Overview

Barrier Strip Kit, Flexi-Block Dual Barrier Block Series, Flat Base Style, Nylon 6/6 End Stop Material

AMP® FLEXI-BLOCK™ terminal block assemblies can be custom-made in seconds. Any number of blocks, assembled on tape can be pulled from a convenient, stackable dispenser carton. Cutting the desired number of blocks and the required length of track can be accomplished with a handy cutting tool or a hacksaw. The track, GE NORYL EN 265, conforms to curved surfaces. Both the track and the blocks are self-extinguishing. To complete a proper assembly, after selecting the size blocks with appropriate electrical capacity, track is cut to the length of the required number of terminal blocks, plus two extra spaces to accommodate end stops. After the strip of terminal blocks is slid onto the track, insertion of an end stop in each end completes the assembly. Predrilled holes in the track allow quick mounting on flat or curved surfaces. In addition to direct application of wire ends under screw heads, plates with FASTON tabs or jumper tabs can be installed on size #6 and #8 FLEXI-BLOCK™ assemblies.
100-block assembly; 25 ea. stops; 2 ea. 1-601805-1, track.
Brass screw material. Nickel screw plating. Blue end stop color.