Location: 
All Products

TE Connectivity 6-520314-1

TE Connectivity - 6-520314-1 - Trio-Mate Series 2.54mm Pitch 11 Way Right Angle Female FPC Conn,  Top Contact
Image may be a representation.
See specs for product details.

TE Connectivity Trio-Mate Series 2.54mm Pitch 11 Way Right Angle Female FPC Conn, Top Contact
Mfr. Part#:
6-520314-1

Allied Stock#: 70287372

 RoHS Compliant Part

 

Resources

View 6-520314-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.418 (Each)
1$0.418
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Trio-Mate Series
Number of Contacts: 11
Primary Type: Flexible Film Connector
Termination: Solder
Type: PCB

Overview

TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.