TE Connectivity 6-104071-1
PCB Shrouded Header, 12-Pos, 1 Row Straight, AMPMODU System 50 Series
Mfr. Part #: 6-104071-1 / RS Stock #: 70087820
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5184
$2.37
25920
$2.18
51840
$1.89
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-104071-1
Connector Style
Plug
Connector Type
Header
Contact Shape
Round
Contact Type
Pin
Family Name
AMPMODU Interconnect System
Gasket
Without
Header Type
Shrouded
Housing Color
Black
Housing Material
Thermoplastic
Housing Style
2-Sided
Mating Connector Lock Type
Detent Latching
Number of Positions
12
Number of Rows
1
Pitch
1.27 mm
Post Size
.381 mm[.015 in] in
Primary Type
Board Mount
Product Type
Connector
Profile
Standard
Row to Row Spacing
2.54 mm[.1 in] in
Strain Relief
Without
Temperature Operating Range
-65 – 105 °C °C
Type
Header
Overview
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers
AMPMODU System 50 1.27 x 2.54mm shrouded and unshrouded board to board PCB header connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm headers are made from high termperature thermoplastic with a polarized design to aid alignment to mating connectors and stand-offs for drainage. The unshrouded versions of these AMPMODU System 50 headers allow for the close stacking of daughter cards. These AMPMODU System 50 1.27 x 2.54mm board to board headers are available in a variety of configurations, single row, double row, vertical, right angle, through hole and SMT Part numbers x-104074-x and x-104069-x have solder clips / PCB hold down posts.
AMPMODU System 50 1.27 x 2.54mm shrouded and unshrouded board to board PCB header connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm headers are made from high termperature thermoplastic with a polarized design to aid alignment to mating connectors and stand-offs for drainage. The unshrouded versions of these AMPMODU System 50 headers allow for the close stacking of daughter cards. These AMPMODU System 50 1.27 x 2.54mm board to board headers are available in a variety of configurations, single row, double row, vertical, right angle, through hole and SMT Part numbers x-104074-x and x-104069-x have solder clips / PCB hold down posts.