Location: 
All Products

TE Connectivity 5VR1

TE Connectivity - 5VR1 - Filter,  General Purpose;  5 A;  2250 VDC (Line to Ground);  250 VAC (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, General Purpose; 5 A; 2250 VDC (Line to Ground); 250 VAC (Max.)
Mfr. Part#:
5VR1

Allied Stock#: 70185664

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$20.07 (Each)
1$20.070
10$19.670
25$18.690
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609032-9
Brand/Series: R Series
Current Rating: 5A
Current, Leakage: 0.4/0.7
Dimensions: 29.5mm H x 52.6mm W x 97.8mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: 2-Stage, General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview



R Series RFI filters are premium performance dual stage filters suited for low impedance loads — particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.