Location: 
All Products

TE Connectivity 5VB1

TE Connectivity - 5VB1 - Filter,  RFI;  5 A;  2250 VDC (Line-to-Ground),  1450 VDC (Line-to-Line) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, RFI; 5 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Mfr. Part#:
5VB1

Allied Stock#: 70185713

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$12.28 (Each)
1$12.280
10$11.140
25$10.410
50$9.890
Availability

793 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609021-7
Brand/Series: B Series
Current Rating: 5A
Current, Leakage: 0.4/0.7
Dimensions: 19.8mm H x 46.2mm W x 66.3mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

B Series RFI power line filters are general-purpose low cost filters, which provide effective line-to-ground RFI filtering in most applications. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.