TE Connectivity 58529-1
Pro-Crimper III Crimp Tool,Ampseal Contacts,20-16 AWG,Strip Length 0.2" (5.08mm)
Mfr. Part #: 58529-1 / RS Stock #: 70089967
Price
Qty.
Standard Price
1
$318.45
3
$296.16
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
58529-1
Insulation Diameter
1.7 to 2.7” (0.07 to 0.11mm) in
Stripping Length
0.2” (5.08mm) in
Type
Commercial Crimp Tooling
Wire Size
20-16 AWG AWG
Overview
The PRO--CRIMPER III Hand Crimping Tool is a “Commercial” grade tool and is designed primarily for field installation, repair, maintenance work, or prototyping in industrial, commercial, or institutional applications. Product crimped with this tool will meet the crimp height requirement for hand tools in the appropriate 114 series specification, but may not comply with other feature
parameters of the specification. TE Connectivity offers a variety of tools to satisfy your performance requirements.
PRO--CRIMPER III Hand Crimping Tool Assembly 58529--1 consists of Die Assembly 58529--2 and PRO--CRIMPER III Hand Tool Frame 354940--1. The die assembly consists of crimping dies and a locator assembly. Read these instructions thoroughly before crimping any contacts.
The tool features a tool frame with a stationary jaw and handle, a moving jaw, a moving handle, and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two
crimping sections.
The die assembly features a wire anvil, an insulation anvil, a wire crimper, and an insulation crimper. Attached to the outside of the frame is a locator assembly, which contains a locator, a spring retainer, and a contact support.
Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.
parameters of the specification. TE Connectivity offers a variety of tools to satisfy your performance requirements.
PRO--CRIMPER III Hand Crimping Tool Assembly 58529--1 consists of Die Assembly 58529--2 and PRO--CRIMPER III Hand Tool Frame 354940--1. The die assembly consists of crimping dies and a locator assembly. Read these instructions thoroughly before crimping any contacts.
The tool features a tool frame with a stationary jaw and handle, a moving jaw, a moving handle, and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two
crimping sections.
The die assembly features a wire anvil, an insulation anvil, a wire crimper, and an insulation crimper. Attached to the outside of the frame is a locator assembly, which contains a locator, a spring retainer, and a contact support.
Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.