Location: 
All Products

TE Connectivity 5749915-2

TE Connectivity - 5749915-2 - Hood; D-Sub; 15Pos; Straight/120Deg; AMP; Polypropylene; 0.170-0.380In.CblDia View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-Sub; 15Pos; Straight/120Deg; AMP; Polypropylene; 0.170-0.380In.CblDia
Mfr. Part#:
5749915-2

Allied Stock#: 70042051

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.51 (Each)
1$3.510
25$3.170
50$2.880
100$2.640
250$2.440
500$2.260
Availability

2291 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Quik-Snap Series
Cable Exit Angle: Straight/120 Deg
Cable Type: Round
Cable, Diameter: 0.38" (9.7mm)-0.17" (4.3mm)
Color: Black
Material, Backshell: Polypropylene
Shell Size: 15 Position
Shielding: Unshielded
Special Features: One-Piece Quick Snap, Screws/Retainer Clip

Overview

AMPLIMITE D-Sub Connector, HDP, HDE Series, Unshielded One-Piece Quik-Snap Backshells, Cable Clamps
AMPLIMITE unshielded one-piece all-plastic Quik-Snap cable clamp or backshell kits with a 180° and 120° exits for jacketed cable. These Quik-Snap backshell kit consists of 1 x hinged black polypropylene backshell, 2 x zinc plated carbon steel self tapping screws, 1 x stainless steel strain relief clip and 1 x black polypropylene cable exit gate plug. These AMPLIMITE unshielded Quik-Snap backshell kits are for use with HDP and HDE metal shell connectors only. Manufactures Part Numbers 5749914-X and 5749626-X are supplied with 2 off Retainer Screws and Clips.