Location: 
All Products

TE Connectivity 5748678-1

TE Connectivity - 5748678-1 - Hood; D-SUB; 9Pos; Straight; AMP; ABS; 0.185-0.320In.CblDia; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-SUB; 9Pos; Straight; AMP; ABS; 0.185-0.320In.CblDia; EMI/RFIShield
Mfr. Part#:
5748678-1

Allied Stock#: 70041209

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.82 (Each)
1$2.823
10$2.542
50$2.313
100$2.125
250$1.958
500$1.823
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.32" (8.1mm)-0.185" (4.7mm)
Color: Black
Height: 1.91" (48.5mm)
Length: 1.215" (30.861mm)
Material, Backshell: ABS
Number of Positions: 9
Protection Class: Clamp, Cable
Shell Size: 9 Position
Shielding: Unshielded
Size, Thread: #4-40
Special Features: EMI/RFI Shield, Grommets
Width: 0.57" (14.5mm)

Overview

AMPLIMITE D-Sub Connector, Series HDP, HDE, Straight Exit, 2 Piece Backshells