Location: 
All Products

TE Connectivity 5748676-1

TE Connectivity - 5748676-1 - Hood; D-SUB; 9Pos; Straight; AMP; Die-CastMetal; 0.185-0.320In.CblDia; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-SUB; 9Pos; Straight; AMP; Die-CastMetal; 0.185-0.320In.CblDia; EMI/RFIShield
Mfr. Part#:
5748676-1

Allied Stock#: 70043022

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.16 (Each)
1$6.160
Availability

2569 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.32" (8.1mm)-0.185" (4.7mm)
Color: Silver
Material, Backshell: Die-Cast Metal
Plating, Backshell: Nickel over Copper
Shell Size: 9 Position
Shielding: Shielded
Special Features: EMI/RFI Shield, Grommets

Overview

9-Pin — AMP Shielded Cable Clamps, 2-Piece Straight Exit RFI/EMI Shields with Grommets