Location: 
All Products

TE Connectivity 5745854-5

TE Connectivity - 5745854-5 - Hood; D-SUB; 9Pos; Straight; AMP; MetallizedPlastic; 0.200In.CblDia; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-SUB; 9Pos; Straight; AMP; MetallizedPlastic; 0.200In.CblDia; EMI/RFIShield
Mfr. Part#:
5745854-5

Allied Stock#: 70042102

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$7.10 (Each)
200$7.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Brand/Series: AMP Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.2" (5.1mm)
Color: Silver
Material, Backshell: Metalized Plastic
Plating, Backshell: Nickel over Copper
Shell Size: 9 Position
Shielding: Shielded
Special Features: EMI/RFI Shield
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.