Location: 
All Products

TE Connectivity 5745854-1

TE Connectivity - 5745854-1 - Hood; D-SUB; 9Pos; Straight; AMP; MetallizedPlastic; 0.370In.CblDia; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-SUB; 9Pos; Straight; AMP; MetallizedPlastic; 0.370In.CblDia; EMI/RFIShield
Mfr. Part#:
5745854-1

Allied Stock#: 70041286

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.25 (Each)
1$4.250
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.37" (9.4mm)
Color: Silver
Height: 0.57" (14.5mm)
Length: 1.91" (48.514mm)
Material, Backshell: Metalized Plastic
Plating, Backshell: Nickel over Copper
Protection Class: Clamp, Cable
Shell Size: 9 Position
Shielding: Shielded
Size, Thread: #4-40
Special Features: EMI/RFI Shield
Width: 1.215" (30.9mm)