Location: 
All Products

TE Connectivity 5745174-3

TE Connectivity - 5745174-3 - Hood; D-Sub; 37Pos; StraightExit; AMP; Die-CastMetal; 0.500In.CblDia; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Hood; D-Sub; 37Pos; StraightExit; AMP; Die-CastMetal; 0.500In.CblDia; EMI/RFIShield
Mfr. Part#:
5745174-3

Allied Stock#: 70042029

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$9.79 (Each)
1$9.790
10$8.900
100$8.440
500$7.770
1000$7.200
Availability

0 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Cable Exit Angle: Straight
Cable Type: Round
Cable, Diameter: 0.5" (12.7mm)
Color: Silver
Material, Backshell: Die-Cast Metal
Plating, Backshell: Nickel over Copper
Shell Size: 37 Position
Shielding: Shielded
Special Features: EMI/RFI Shield