TE Connectivity 5555980-1
Jack; PCB Mounted Jack; 4; Polyester (PBT); Phosphor Bronze; 0.638 in.
Mfr. Part #: 5555980-1 / RS Stock #: 70042943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.88
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
5555980-1
Angle
Right Angle Degree(s)
Cable Type
Cat 3
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Nickel
Current Rating
1.5 Amp
Housing Material
Polyester
Mode
Singlemode
Number of Contacts
4
Primary Type
RJ22
Termination
Through Hole
Type
Modular Jack
Voltage Rating
15 V
Overview
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.