Location: 
All Products

TE Connectivity 5555163-1

TE Connectivity - 5555163-1 - Jack;  PCB Mounted Jack;  6;  Polyester (PBT);  Phosphor Bronze;  0.5 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Jack; PCB Mounted Jack; 6; Polyester (PBT); Phosphor Bronze; 0.5 in.
Mfr. Part#:
5555163-1

Allied Stock#: 70042926

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1$0.860
10$0.780
100$0.740
500$0.680
1000$0.630
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Angle: Right Angle
Color: Black
Contact Plating: Gold over Nickel
Current Rating: 1.5 A
Flammability Rating: UL 94V-0
Material, Contact: Phosphor Bronze
Material, Housing: Polyester
Mode: Singlemode
Number of Contacts: 6
Performance: Cat 3
Primary Type: RJ25
Termination: Through Hole
Type: Modular Jack
Voltage Rating: 15 VAC

Overview



Features:
  • Meets or Exceeds FCC Part 68 Rules and Regulations; REAPE-76 and UL 1863, Communication Circuit Accessories
  • Available in Both Top and Side Entry
  • Available in Both Shielded and Unshielded Versions
  • 20 dB Shielding Effectiveness from 30 MHz to 400 MHz