Location: 
All Products

TE Connectivity 552285-1

TE Connectivity - 552285-1 - ASSY,  PLUG,  64 POS,  B SLOT View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity ASSY, PLUG, 64 POS, B SLOT
Mfr. Part#:
552285-1

Allied Stock#: 70083326

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$5.10 (Each)
1$5.100
25$4.640
50$4.250
100$3.930
250$3.650
500$3.540
Availability

465 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: CHAMP-LOK Series
Color: Black
Contact Plating: Gold Flash over Palladium Nickel over Nickel, Gold (30) over Nickel (50)
Diameter, Insulation: 0.045 "
Length, Overall: 3.875 "
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic
Number of Contacts: 64
Number of Rows: 2
Pin Spacing: 0.085 "
Primary Type: Industrial
Special Features: Screwlock
Termination: Screws
Type: Cable Plug
Wire Size: 24-26 AWG (Solid), 24 AWG (Stranded)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.