Location: 
All Products

TE Connectivity 5520250-3

TE Connectivity - 5520250-3 - Modular Jack,  RJ25,  6 Position,  Right Angle PCB Mount,  Cat 3,  Black View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Modular Jack, RJ25, 6 Position, Right Angle PCB Mount, Cat 3, Black
Mfr. Part#:
5520250-3

Allied Stock#: 70042934

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.18 (Each)
1$1.180
10$1.080
100$1.020
500$0.940
1000$0.870
Availability

1804 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Angle: Right Angle
Color: Black
Contact Plating: Gold over Nickel
Current Rating: 1.5 A
Flammability Rating: UL 94V-0
Material, Contact: Phosphor Bronze
Material, Housing: Polyester
Mode: Singlemode
Number of Contacts: 6
Performance: Cat 3
Primary Type: RJ25
Termination: Through Hole
Type: Modular Jack
Voltage Rating: 150 VAC

Overview



Features:
  • Meets or Exceeds FCC Part 68 Rules and Regulations; REAPE-76 and UL 1863, Communication Circuit Accessories
  • Available in Both Top and Side Entry
  • Available in Both Shielded and Unshielded Versions
  • 20 dB Shielding Effectiveness from 30 MHz to 400 MHz