All Products

TE Connectivity 5492642-2

TE Connectivity - 5492642-2 - Kit,  Connector,  LightCrimp Plus ST MM View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Kit, Connector, LightCrimp Plus ST MM
Mfr. Part#:

Allied Stock#: 70088131

 RoHS Compliant Part

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Angle: Straight
Brand/Series: Lightcrimp Plus Series
Color: Natural
Flammability Rating: UL 94V-0
Material, Housing: Aluminum
Mode: Multi
Primary Type: Fiber Optic
Size, Fiber: 62.5⁄125 µm
Special Features: ST Style
Type: ST


  • Quick and Easy Fiber Termination
  • No Polishing Needed — Just Strip, Cleave and Crimp
  • Meets TIA/EIA, IEC, CECC and EN Specifications
  • –10°C to 60°C Operating Temperature Range