TE Connectivity 539635-1
ERGOCRIMP Hand Crimp Tool and Die set,Ratchet,22-10 AWG,Blue,539662-2 Die
Mfr. Part #: 539635-1 / RS Stock #: 70089961
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$236.23
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Alternate Mfr Part Number
539635-1
Application
22 to 10 AWG
Connector Style
AMP™
Connector Type
SOLISTRAND Splices/Terminals
Die Set
Replaceable
Replacement Die
539662-2
Type
Crimp Terminals
Overview
TE Connectivity ERGOCRIMP Hand Crimp Tool and Die sets
ERGOCRIMP SDE hand crimp tool consisting of two crimping jaws, adjustable ratchet, spring actuated handles, two die retaining screws and an emergency ratchet release. The ratchet mechanism of this ERGOCRIMP hand crimp tool remains locked until the handles are fully closed ensuring a full crimp cycle is achieved, the easy access ratchet release can be used when necessary. Additional features of this ERGOCRIMP hand crimp tool include a handle pressure adjustment with locking device and handles with an ergonomic non-slip design. The dies for the ERGOCRIMP ratchet hand crimping tool need to be purchased separately and are available for a wide range of contact and terminal types.
ERGOCRIMP SDE hand crimp tool consisting of two crimping jaws, adjustable ratchet, spring actuated handles, two die retaining screws and an emergency ratchet release. The ratchet mechanism of this ERGOCRIMP hand crimp tool remains locked until the handles are fully closed ensuring a full crimp cycle is achieved, the easy access ratchet release can be used when necessary. Additional features of this ERGOCRIMP hand crimp tool include a handle pressure adjustment with locking device and handles with an ergonomic non-slip design. The dies for the ERGOCRIMP ratchet hand crimping tool need to be purchased separately and are available for a wide range of contact and terminal types.