TE Connectivity 534998-4
Receptacle, 2.547mm, PCB Socket, 8-C, Thru-Hole, 0.1", AMPMODU Mod IV Series
Mfr. Part #: 534998-4 / RS Stock #: 70085410
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3360
$2.57
16800
$2.37
33600
$2.06
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
534998-4
Angle
Straight Degree(s)
Board Thickness
0.062 in.
Color
Black
Contact Material
Phosphor Bronze
Contact Mating Area Plating
Gold (30)
Contact Plating
Gold
Contact Resistance
12 mOhms
Current Rating
2 A
Dielectric Voltage
750 V
Family Name
AMPMODU Interconnect System
Housing Material
Polyester
Insulation Resistance
5,000 MOhms
Matrix Centerline
0.100 in. x 0.100 in. in
Number of Contacts
8
Number of Positions
8
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
0.4 "
Pin Length
0.125 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Dual Row Receptacle
Standards
UL Listed, CSA Certified
Strain Relief
Low Profile
Terminal Post Length
0.125 in
Termination
Through Hole
Type
Receptacle
Overview
Guiding Hardware, Stainless Steel Lockwasher Material
AMP brand ?Dual number of rows ?Phosphor bronze housing material
Glass filled polyester housing material. 12 Milliohms contact resistance.
Glass filled polyester housing material. 12 Milliohms contact resistance.