Location: 
All Products

TE Connectivity 52949

TE Connectivity - 52949 - TERMINAL; SHT SPRNG SPADE TONGUE; 22-16AWG; STUD SZ View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity TERMINAL; SHT SPRNG SPADE TONGUE; 22-16AWG; STUD SZ
Mfr. Part#:
52949

Allied Stock#: 70084100

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.194 (Each)
1$0.194
10$0.176
100$0.167
500$0.154
1000$0.143
Availability

992 can ship immediately.

1336 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Red
Connector Type: Short Spring Fork Tongue
Contact Plating: Tin
Diameter, Insulation: 0.105 to 0.14 "
Gender: Female
Insulation Type: Vinyl
Length, Overall: 0.811 "
Material, Contact: Brass
Package Quantity: 1000
Primary Type: Fork
Shape: Short
Size, Stud: 6
Special Features: One Barrel
Termination: Spade
Width, Overall: 0.25 "
Wire Size: 22-16 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:
  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability