TE Connectivity 52947
Connector Spade, Spring, 16-22AWG, Size 4, Red, Tin, Crimp, Plasti-Grip Series
Mfr. Part #: 52947 / RS Stock #: 70084099
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.68544
10000
$0.6528
100000
$0.55488
250000
$0.50918
500000
$0.47002
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Red
Connector Type
Short Spring Fork Tongue
Contact Material
Phosphor Bronze
Contact Plating
Tin
Gender
Female
Insulation Diameter
0.14 ”
Insulation Type
Vinyl
Overall Length
0.811 "
Overall Width
0.203 "
Shape
Short
Special Features
Barrel
Stud Size
#4 (M2.5) in
Type
Fork Tongue
Wire Size
16-22 AWG
Overview
The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.
Features:
Operates in Turbulent Fluids
Unaffected by Suspended Solids
Cable Mounting
100m Depth Capability
Features: