Location: 
All Products

TE Connectivity 52942

TE Connectivity - 52942 - AMP; TERMINAL; SPRING SPADE; 12-10AWG; YELLOW; STUD SIZE 8 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TERMINAL; SPRING SPADE; 12-10AWG; YELLOW; STUD SIZE 8
Mfr. Part#:
52942

Allied Stock#: 70084150

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.377 (Each)
1$0.377
10$0.343
100$0.325
500$0.300
1000$0.277
Availability

1110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.15 to 0.25 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 1.052 "
Material, Contact: Phosphor Bronze
Primary Type: Fork
Size, Stud: 8
Special Features: One Barrel
Termination: Spring
Width, Overall: 0.375 "
Wire Size: 12-10 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2