Location: 
All Products

TE Connectivity 52929

TE Connectivity - 52929 - PIDG Series Insulated Crimp Spade Connector,  22 - 16 AWG,  M3.5,  Red Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity PIDG Series Insulated Crimp Spade Connector, 22 - 16 AWG, M3.5, Red Nylon
Mfr. Part#:
52929

Allied Stock#: 70084104

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.199 (Each)
1$0.199
50$0.189
100$0.180
250$0.169
500$0.161
Availability

26784 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PIDG Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.08 to 0.125 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.799 "
Material, Contact: Phosphor Bronze
Primary Type: Fork
Size, Stud: 6
Special Features: One Barrel
Termination: Spring
Width, Overall: 0.25 "
Wire Size: 22-16 AWG

Overview

  • Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments
  • PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel
  • Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation
  • PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2