Location: 
All Products

TE Connectivity 521781-1

TE Connectivity - 521781-1 - 4 Way Nylon 66/6 Crimp Terminal Housing,  6.35mm Tab Size View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 4 Way Nylon 66/6 Crimp Terminal Housing, 6.35mm Tab Size
Mfr. Part#:
521781-1

Allied Stock#: 70084499

 RoHS Compliant Part

 

Resources

View 521781-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.943 (Each)
750$0.943
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750 |  Multiples Of: 750

Specifications

Brand/Series: Positive Lock Series
Number of Contacts: 4
Primary Type: Interconnect System
Type: Plug

Overview

The Positive Lock HVAC Motor Connectors offer a one-piece housing to make it faster and easier to connect wiring harnesses to high-efficiency HVAC blower motors. Building on the proven Mark III Positive Lock Connector System, the new HVAC connectors are available in four- and five-position housings to allow fast, positive connections to the motor's power and discrete speed tap control contact tabs. The connectors are designed for easy use, with low mating forces, positive locking of the mated connection with an audible click, and polarized housings to prevent mismating of circuits.



The four-position housing is designed for use with power connections, providing three 187 Series receptacles for L, G, and N line-voltage circuits and a single 250 Series receptacle for the low-voltage signal common.



Positive Lock HVAC Motor Connectors are UL recognized, CSA certified, and compliant with RoHS requirements. Housings carry a 94V-0 flammability rating.