Location: 
All Products

TE Connectivity 5103309-1

TE Connectivity - 5103309-1 - Header;  Pin;  Vertical;  Copper Alloy;  Thermoplastic;  10;  0.100 x 0.100 in.;  Gold View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; Pin; Vertical; Copper Alloy; Thermoplastic; 10; 0.100 x 0.100 in.; Gold
Mfr. Part#:
5103309-1

Allied Stock#: 70042629

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.820 (Each)
1$0.820
10$0.740
100$0.700
500$0.650
1000$0.600
Availability

1949 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Vertical
Brand/Series: AMP-LATCH Series
Number of Contacts: 10
Primary Type: Interconnect System
Termination: Thru-Hole
Type: PCB Plug

Overview

TE Connectivity AMP-Latch 2.54 mm Low Profile Ribbon Cable Header Connectors, center and Dual Polarized
AMP-Latch low profile PCB vertical and right angle mount ribbon cable pin header connectors with 2.54 x 2.54mm center and dual polarized centerlines that mate with ribbon cable socket connectors. These AMP-Latch 2.54mm cable header connectors are made from UL 94V-0 rated black glass filled thermoplastic. Part numbers X-5104338-X are vertical mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5104340-X are right angle mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5103308-X and 103308-X are vertical mount and have 0.00038 gold flash plated contacts Part numbers X-5103309-X and 103309-X are vertical mount and have 0.00076 gold flash plated contacts Part numbers X-5103310-X are right angle mount and have 0.00038 gold flash plated contacts Part numbers X-5103311-X and 103311-X are right angle mount and have 0.00076 gold flash plated contacts These AMP-Latch low profile PCB pin headers mate with AMPMODU wire applied and PCB mount receptacles, Novo receptacles and Series 609, 622 and 636 female socket connectors