Location: 
All Products

TE Connectivity 5-747904-2

TE Connectivity - 5-747904-2 - Conn; D-Sub; Cable Plug; 9Pos; STR; HD-20Series; 20AWG; FullMetalShell View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Plug; 9Pos; STR; HD-20Series; 20AWG; FullMetalShell
Mfr. Part#:
5-747904-2

Allied Stock#: 70041507

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
1$2.690
10$2.450
100$2.320
Availability

1529 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized, UL Listed and CSA Certified
Angle: Straight
Application: Commercial
Brand/Series: HD-20 Series
Contact Plating: Gold Flash
Current Rating: 3 A
Finish, Housing: Tin
Material, Contact: Phosphor Bronze
Material, Insert: Without
Material, Shell: Full Metal Shell
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: 1
Standards: Insert, UL 94 V-0
Termination: Solder
Type: Cable Plug
Voltage Rating: 250 VAC
Wire Size: 20

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.