Location: 
All Products

TE Connectivity 5-641334-3

TE Connectivity - 5-641334-3 - Modular Plug;  4;  4;  Handset;  UL 94V-2;  Phosphor Bronze;  Flat Oval Stranded View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Modular Plug; 4; 4; Handset; UL 94V-2; Phosphor Bronze; Flat Oval Stranded
Mfr. Part#:
5-641334-3

Allied Stock#: 70085013

 RoHS Compliant Part

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Agency Approvals: UL, CSA
Angle: Straight
Cable Type: Flat Oval
Color: Clear
Contact Plating: Gold over Nickel
Current Rating: 1.5 A
Diameter, Conductor: 0.029 to 0.039 in.
Flammability Rating: UL 94V-2
Material, Contact: Phosphor Bronze
Material, Housing: Polycarbonate
Number of Contacts: 4
Performance: Cat 3
Primary Type: RJ45
Type: Modular Plug
Voltage Rating: 150 VAC

Overview



Features:
  • One-Piece Construction with Preloaded Contacts
  • FCC and Telephone Industry Standard Size and Performance
  • Selectively Gold-Plated Contacts