TE Connectivity 5-640440-0
MTA-100 Series Cable Mount IDC Connector Socket 20 Way 1 Row 2.54mm Pitch
Mfr. Part #: 5-640440-0 / RS Stock #: 70042750
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.67
10
$4.30
25
$3.90
50
$3.60
100
$3.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
5-640440-0
Angle
Right Angle Degree(s)
Color
Red
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
5 Amp
Housing Material
Nylon
Number of Contacts
20
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
2 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
MTA-100 Series Closed End Connector
Special Features
Closed End
Termination
IDC
Type
Socket
Voltage Rating
250 V
Wire Size
22 AWG
Overview
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.