TE Connectivity 5-569552-3

TE Connectivity Plug; 8; 8; Polycarbonate; UL 94V-2; Phosphor Bronze; Round Stranded
Mfr. Part#:
5-569552-3

Allied Stock#: 70085093
 

Notes

RoHS Compliant partRoHS Compliant Part

  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 852.
Pricing (USD) & Availability
Standard Pricing
$1.84 (Each)
1$1.840
50$1.670
100$1.520
250$1.450
500$1.380
1000$1.320
Availability

852 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Exceeds EIA/TIA 568A and TSB-40A requirements for Category 5 four-pair (RJ45) UTP Applications. AMP's load bar concept allows the conductors to be oriented into the load bar, trimmed and then simply slid into the connector housing. These plugs are designed to accommodate 24 AWG stranded conductors with a maximum conductor insulation diameter of 0.039 inches (0.99 mm) and cable jacket outside diameters in the range of 0.200 to 0.215 inches.