Location: 
All Products

TE Connectivity 5-558530-3

TE Connectivity - 5-558530-3 - Plug;  8;  8;  Polycarbonate;  UL 94V-2;  Phosphor Bronze;  Round Stranded View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Plug; 8; 8; Polycarbonate; UL 94V-2; Phosphor Bronze; Round Stranded
Mfr. Part#:
5-558530-3

Allied Stock#: 70085031

 RoHS Compliant Part

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Agency Approvals: UL, CSA
Angle: Straight
Cable Type: Round
Color: Clear
Contact Plating: Gold over Nickel
Diameter, Conductor: 0.035 to 0.039 in.
Flammability Rating: UL 94V-2
Material, Contact: Phosphor Bronze
Material, Housing: Polycarbonate
Number of Contacts: 8
Performance: Cat 5
Primary Type: Modular
Specification: RJ45
Type: Plug
Voltage, Rating: 150 VAC

Overview



Exceeds EIA/TIA 568A and TSB-40A requirements for Category 5 four-pair (RJ45) UTP Applications. AMP's load bar concept allows the conductors to be oriented into the load bar, trimmed and then simply slid into the connector housing. These plugs are designed to accommodate 24 AWG stranded conductors with a maximum conductor insulation diameter of 0.039 inches (0.99 mm) and cable jacket outside diameters in the range of 0.200 to 0.215 inches.