Location: 
All Products

TE Connectivity 5-338168-2

TE Connectivity - 5-338168-2 - AMPLIMITE HD-20 Series, 9 Way Right Angle Mount Eurostyle PCB D-Sub Conn Plug
Image may be a representation.
See specs for product details.

TE Connectivity AMPLIMITE HD-20 Series, 9 Way Right Angle Mount Eurostyle PCB D-Sub Conn Plug
Mfr. Part#:
5-338168-2

Allied Stock#: 70288011

 RoHS Compliant Part

 

Resources

View 5-338168-2 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.92 (Each)
1$3.920
100$3.120
500$2.800
1000$2.730
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: HD-20 Series
Contact Plating: Gold
Number of Contacts: 9
Special Features: Mating Connector Lock
Standards: RoHS
Termination: Solder
Type: PCB Plug

Overview

AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount

AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.