TE Connectivity 5-104652-4
Socket, Surface Mount, 1.27mm 40 Way 2 Row, AMPMODU 50/50 Grid Series
Mfr. Part #: 5-104652-4 / RS Stock #: 70287947
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.44
5
$5.93
10
$5.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-104652-4
Connector Style
Receptacle
Connector Type
Connector Assembly
Contact Type
Socket
Dimensions
0.19 in H
Family Name
AMPMODU Interconnect System
For Use With
Receptacle Assembly
Housing Color
Black
Housing Material
LCP
Insulation Resistance
5,000 MOhms
Number of Positions
40
Number of Rows
2
Product Type
Connector
Row to Row Spacing
1.27 mm[.05 in] in
Temperature Operating Range
-65 – 105 °C °C
Overview
TE Connectivity AMPMODU 50/50 Grid Series —2.54mm Headers & Board-to-Board Receptacles | AMPMODU Interconnect System:
The AMPMODU 50/50 Grid connector family includes a variety of high density B-to-B and W-to-B connectors with a .050 x .050 (1,27mm x 1,27mm) pitch.
Features:
Suitable for high density systems
Categorized in three groups: board mount headers, board mount receptacles, and cable to board receptacles
Available in double row, vertical or right angle, shrouded, from 10 up to 100 positions
Formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability
Housings on all board-mounted assemblies are made of high temperature tolerant materials, all available in SMD technology and incorporate stand-offs for free drainage of flux cleaning solutions
Integral latches for positive locking to shrouded mating headers
Mechanical hold downs to aid in solder processing
Three available board stack heights offer flexibility in mezzanine application architecture
The AMPMODU 50/50 Grid connector family includes a variety of high density B-to-B and W-to-B connectors with a .050 x .050 (1,27mm x 1,27mm) pitch.
Features: